GCC10DCAS

Heilind Number:SULGCC10DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAS

Detailed Description

The GCC10DCAS is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capability, it meets the stringent requirements of industrial and commercial electronics. The two-row, 20-position configuration with Hairpin contacts and Right Angle orientation offers efficient PCB connectivity. Its Side Hole mount and Thru Hole termination method provide secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The Matte Tin termination plating enhances durability. Ideal for high-reliability applications, the GCC10DCAS is a vital component for aerospace, automotive, and telecommunications systems.