GCC10DCAT-S189

Heilind Number:SULGCC10DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAT-S189

Detailed Description

Featuring a durable design for high-reliability applications, the GCC10DCAT-S189 connector is a crucial component for PCB connectivity. With a female gender and two rows, it offers secure threading mounting and dependable thru-hole termination. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the hairpin contact type and right-angle orientation facilitate efficient signal transmission. With 20 positions and a voltage rating of 700 VAC, it meets the demands of complex electronic systems. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Suitable for board-to-board and card edge connections, the GCC10DCAT-S189 is a reliable solution for your connectivity needs.