GCC10DCBD

Heilind Number:SULGCC10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCBD

Detailed Description

Introducing the GCC10DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector offers reliable operation even in demanding environments. With a pitch of 2.54mm and 700VAC voltage rating, it ensures efficient power transmission. The hairpin contact type and gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With two rows and 20 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating ensures solderability and longevity. Perfect for high-reliability electronic systems, the GCC10DCBD is a vital component for seamless PCB connectivity.