GCC10DCBH-S189

Heilind Number:SULGCC10DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCBH-S189

Detailed Description

The GCC10DCBH-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. It features PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design and a right-angle orientation, this connector is perfect for space-constrained PCB layouts. The two rows of 20 hairpin contacts, spaced at 2.54mm pitch, provide secure and efficient connectivity. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect balance of performance and space efficiency. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the GCC10DCBH-S189 is a trusted choice for engineers in the aerospace, defense, and industrial sectors.