GCC10DCBI-S189

Heilind Number:SULGCC10DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCBI-S189

Detailed Description

Introducing the GCC10DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row, right-angle orientation with threaded mounting and through-hole termination offers secure and efficient installation. Each of the 20 hairpin contacts, made of Phosphor Bronze, guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact design, measuring just 9.4mm in width and 15.49mm in height, and a tail length of 4.57mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. RoHS compliant and meticulously engineered, the GCC10DCBI-S189 is the perfect choice for high-reliability systems that require precision connectivity.