GCC10DCBN-S189

Heilind Number:SULGCC10DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCBN-S189

Detailed Description

The GCC10DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 20 gold-plated hairpin contacts made of PA9T and phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm saves valuable board space. With matte tin termination plating, it offers enhanced corrosion resistance. Meeting high standards of quality and performance, the GCC10DCBN-S189 is ideal for industrial and commercial applications.