| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DCBS |
GCC10DCBS
| Heilind Number: | SULGCC10DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DCBS |
| ECAD Model: |
Specifications
Detailed Description
GCC10DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact form factor and right-angle orientation, it offers efficient PCB connectivity in space-constrained environments. The two-row design with 20 positions and a 2.54mm pitch allows for versatile integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in harsh industrial settings. The Matte Tin termination plating guarantees secure and durable solder connections. Ideal for aerospace, defense, and industrial electronics, the GCC10DCBS connector meets the highest standards of quality and performance.

