GCC10DCBT

Heilind Number:SULGCC10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCBT

Detailed Description

Introducing the GCC10DCBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 20 positions for versatile connectivity. With a rugged construction and threaded mount type, it ensures secure and stable installation on PCBs. The termination method of thru-hole soldering guarantees reliable signal transmission. Its contact material, Phosphor Bronze, plated with gold, offers excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The contact type, Hairpin, and right-angle orientation further enhance its versatility. With a tail length of 4.57mm and a compact connector height of 15.49mm, it provides efficient PCB connectivity without sacrificing space. The termination plating of Matte Tin ensures durability and solderability. This connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Trust the GCC10DCBT for your high-reliability connectivity needs.