| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DCCH-S189 |
GCC10DCCH-S189
| Heilind Number: | SULGCC10DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and clearance hole mount type, it offers versatile installation options. The connector's 20 hairpin contact design, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for use in harsh environments. Its compact size, measuring only .61 inches in height and 9.4mm in width, allows for efficient PCB layout. Trust in the GCC10DCCH-S189 for secure and durable board-to-board connections in your electronic assemblies.

