| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DCCI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DCCI-S189 |
GCC10DCCI-S189
| Heilind Number: | SULGCC10DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCC10DCCI-S189 PCB connector is designed for high-reliability applications. With a current rating of 3A and voltage resistance up to 700VAC, this connector ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Its two rows of 20 hairpin contacts, made of Phosphor Bronze with gold plating, guarantee secure and low-resistance connections. Meeting stringent operating standards, it functions flawlessly in temperatures ranging from -65 to 125°C. The termination method of thru-hole with matte tin plating ensures durability. Perfect for board-to-board or card edge connections, this connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for high-performance electronic systems.

