| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DCCI |
GCC10DCCI
| Heilind Number: | SULGCC10DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. Its threaded mount type and right-angle orientation offer secure and space-efficient installation, perfect for compact electronic devices. With two rows of 20 hairpin contacts on a 2.54mm pitch, it provides robust connectivity while operating flawlessly in harsh environments thanks to its wide temperature range of -65 to 125°C. The matte tin termination plating guarantees long-term durability, making the GCC10DCCI the ideal choice for aerospace, defense, and industrial applications.

