GCC10DCCN-S189

Heilind Number:SULGCC10DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC10DCCN-S189

Detailed Description

Introducing the GCC10DCCN-S189, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of 20 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, it ensures durability and excellent signal transmission. The thru-hole termination method and right-angle orientation make it easy to integrate into your PCB design. Rated for 700 VAC and 3 A, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 6.35mm and a low-profile design, it optimizes space utilization on your board. Trust the GCC10DCCN-S189 for secure and efficient board-to-board connections in your electronic devices.