GCC10DCCN

Heilind Number:SULGCC10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCCN

Detailed Description

The GCC10DCCN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 20 gold-plated contacts made of PA9T & phosphor bronze, this connector ensures reliable signal transmission with a maximum voltage of 700 VAC and amperage of 3A. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability in harsh environments. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The matte tin termination plating adds to its robustness. Whether used in aerospace, defense, or industrial electronics, the GCC10DCCN ensures high reliability and performance, making it a vital component in any electronic system.