GCC10DCCS-S189

Heilind Number:SULGCC10DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCCS-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC10DCCS-S189

Detailed Description

Introducing the GCC10DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. Its dual-row, right-angle orientation with side hole mount and thru-hole termination method offers easy and secure installation on PCBs. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees efficient power delivery. The Hairpin contact type and 20 positions provide excellent connectivity, while the operating temperature range of -65 to 125°C ensures stability in extreme conditions. Measuring at .61 in height and 9.4mm width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC10DCCS-S189 is a dependable solution for your connectivity needs.