GCC10DCCT-S189

Heilind Number:SULGCC10DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCCT-S189

Detailed Description

The GCC10DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power delivery. Its 20 hairpin contacts, arranged in two rows with a 2.54mm pitch, provide secure and efficient connectivity. Designed for through-hole mounting, this connector is easy to install and offers stable performance. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and longevity. Whether used in aerospace, automotive, or industrial applications, the GCC10DCCT-S189 is a trusted solution for high-reliability interconnectivity.