GCC10DCKD-S288

Heilind Number:SULGCC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKD-S288

Detailed Description

SKU GCC10DCKD-S288 features a female board-to-board PCB connector with two rows, designed for high reliability applications. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures efficient power transmission. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and optimal conductivity, even in harsh environments. The loop bellow contact type and straddle orientation provide secure connections. Tailored for easy installation, it has a clearance hole mount type and card extender termination method. Operating within a wide temperature range of -65 to 125°C, this connector offers reliable performance in various settings. With 20 positions and a pitch of 2.54mm, it allows for precise and stable PCB connections. The matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. This connector is ideal for demanding industrial and electronic applications where dependable connectivity is crucial.