GCC10DCKD

Heilind Number:SULGCC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKD

Detailed Description

Introducing the GCC10DCKD, a high-performance PCB connector designed for demanding applications. With a compact form factor and a clearance hole mounting type, this connector is perfect for space-constrained designs. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable conductivity and durability. The loop bellow contact type and thru-hole termination method guarantee secure connections. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, it's suitable for use in a wide range of environments. The GCC10DCKD offers 20 positions across two rows, making it ideal for multi-channel setups. Its low-profile design, with a connector height of 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout. Trust in the quality and performance of this connector for your critical electronic systems.