GCC10DCKH-S288

Heilind Number:SULGCC10DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKH-S288

Detailed Description

Meet the GCC10DCKH-S288, a high-quality board-to-board PCB connector designed for demanding applications. With a compact form factor and 20 positions spread across 2 rows, this connector offers seamless connectivity in tight spaces. Its female gender and clearance hole mount type make installation a breeze. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable performance even in harsh environments. The loop bellow contact type and card extender termination method guarantee secure connections. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, this connector is built to withstand extreme conditions. Its matte tin termination plating and 3A amperage rating further enhance durability. Ideal for aerospace, defense, and industrial applications, the GCC10DCKH-S288 is a dependable choice for your connectivity needs.