GCC10DCKH

Heilind Number:SULGCC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKH

Detailed Description

Introducing the GCC10DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 20 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and loop bellow contact type provide efficient and stable connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial and electronic applications, the GCC10DCKH is a top choice for engineers seeking high-reliability connectivity solutions.