GCC10DCKI-S288

Heilind Number:SULGCC10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKI-S288

Detailed Description

Introducing the GCC10DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 20 positions across 2 rows, this connector ensures secure and reliable connections. The female gender connector with threaded mount type and card extender termination method offers ease of installation. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65°C to 125°C, it is reliable in harsh environments. The matte tin termination plating provides corrosion resistance. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC10DCKI-S288 ensures exceptional performance and connectivity.