GCC10DCKN-S288

Heilind Number:SULGCC10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKN-S288

Detailed Description

Introducing our GCC10DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable and efficient connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The 2-row, 20-position design allows for versatile connectivity options, while the loop bellow contact type and straddle orientation ensure secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its termination method using a card extender and termination plating of matte tin guarantee durability and longevity. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution for your PCB connectivity needs. Trust the GCC10DCKN-S288 for high-reliability performance in critical systems.