GCC10DCKS-S288

Heilind Number:SULGCC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKS-S288

Detailed Description

Introducing the GCC10DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The connector, with a pitch of 2.54mm and 20 positions, offers efficient data transfer. Its innovative Loop Bellow contact type and Straddle orientation guarantee secure mating. The termination method via Card Extender and Matte Tin plating on terminals ensure easy installation and long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, from aerospace to telecommunications. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it optimizes space on PCBs. Trust the GCC10DCKS-S288 for superior performance and longevity in your electronic designs.