GCC10DCKS

Heilind Number:SULGCC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKS

Detailed Description

The GCC10DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 20 female contacts with a pitch of 2.54mm, allowing for secure and reliable connections. The termination method is through-hole, ensuring easy installation and durability. Made with PA9T and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector offers excellent performance with a current rating of 3A and a voltage rating of 700VAC. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, it provides a secure and space-saving solution for your PCB connectivity needs. Trust the GCC10DCKS for high-reliability connections in critical systems.