GCC10DCKT-S288

Heilind Number:SULGCC10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKT-S288

Detailed Description

Introducing the GCC10DCKT-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures secure and efficient connectivity. The female gender, 2 rows, and threaded mount type offer easy installation and stability. Each of the 20 Loop Bellow contact positions is meticulously crafted for optimal performance, with a pitch of 2.54mm (.1in) providing precise alignment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. The termination method of Card Extender with Matte Tin plating guarantees long-term durability. Measuring at .61in in height and 9.4mm in width, the GCC10DCKT-S288 is a compact yet powerful solution for your connectivity needs.