GCC10DCKT

Heilind Number:SULGCC10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCKT

Detailed Description

Introducing the GCC10DCKT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and signal integrity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and data transmission in various electronic systems. The connector, with a gender of female and two rows of 20 positions each, offers ample connectivity options. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 0.61 inches in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. The matte tin termination plating ensures long-term durability. Trust the GCC10DCKT for seamless and efficient board-level interconnectivity in your electronic designs.