GCC10DCMD-S288

Heilind Number:SULGCC10DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCMD-S288

Detailed Description

GCC10DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission. This female connector with two rows and 20 positions is ideal for complex PCB layouts. The clearance hole mount type and card extender termination method make installation easy. Its gold-plated phosphor bronze contacts guarantee excellent signal integrity. The hairpin contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. Its matte tin termination plating ensures durability. This product is classified under the hi-rel category, meeting stringent reliability standards. Trusted by professionals in the industry, the GCC10DCMD-S288 is the ultimate choice for secure and efficient board-to-board connections.