GCC10DCMD

Heilind Number:SULGCC10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMD

Detailed Description

The GCC10DCMD offers reliable connectivity in high-voltage applications, featuring a durable construction with PA9T and Phosphor Bronze materials. This female connector, with a clearance hole mount type, ensures secure attachment to circuit boards. Its wire wrap termination method simplifies installation. The gold-plated Hairpin contacts provide excellent conductivity and corrosion resistance, accommodating 20 positions across two rows. With a pitch of 2.54mm, it meets industry standards for precise interconnection. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating enhances solderability. Ideal for board-to-board and card edge connections, the GCC10DCMD is a versatile solution for demanding electronic systems.