Introducing our GCC10DCMH-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 20 positions for seamless connectivity. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, ensure optimal conductivity and durability, withstanding voltage up to 700VAC. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The hairpin contact type and straddle orientation further enhance its stability. Measuring at a compact height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), it saves space without compromising performance. With matte tin termination plating, it meets industry standards for RoHS compliance. Whether in aerospace, telecommunications, or industrial applications, the GCC10DCMH-S288 guarantees seamless and long-lasting connections. Elevate your PCB designs with this Hi-Rel certified connector.