GCC10DCMH

Heilind Number:SULGCC10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMH

Detailed Description

The GCC10DCMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row design with 20 positions and a 2.54mm pitch allows for efficient PCB mating. The connector is terminated via wire wrap for secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial systems. The straight orientation and clearance hole mount type offer easy installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating ensures long-term reliability. The GCC10DCMH is a top choice for engineers seeking high-quality connectors for mission-critical applications.