GCC10DCMI-S288

Heilind Number:SULGCC10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMI-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC10DCMI-S288

Detailed Description

Introducing the GCC10DCMI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, boasting a robust construction with PA9T and phosphor bronze materials, ensures durability and reliability in operation. With a pitch of 2.54mm (.1 in) and 20 hairpin contact positions spanning across 2 rows, it facilitates efficient data transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of card extender and matte tin plating on termination provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for diverse applications. Its straddle orientation and compact dimensions, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained environments. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC10DCMI-S288 guarantees optimal performance, meeting the highest standards in connectivity. Elevate your electronic designs with this essential component.