GCC10DCMN-S288

Heilind Number:SULGCC10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMN-S288

Detailed Description

The GCC10DCMN-S288 is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The contact material, Phosphor Bronze with Gold plating, ensures excellent signal transmission and corrosion resistance. Operating at a maximum voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its hairpin contact type and straddle orientation provide secure mating, while the termination method of Card Extender with Matte Tin plating guarantees durability. With a tail length of 13.84mm (.545 in) and a low-profile design (height of 15.49mm, width of 9.4mm), it is space-efficient and easy to integrate into PCB layouts. Rated for operation in harsh environments with an extended temperature range of -65 to 125°C, the GCC10DCMN-S288 is a dependable choice for hi-rel board-to-board connections, card edge interfaces, and other PCB interconnect needs.