GCC10DCMN

Heilind Number:SULGCC10DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCMN

Detailed Description

The GCC10DCMN is a high-performance female board-to-board PCB connector designed for reliable and efficient connections in electronic applications. Featuring two rows with a total of 20 positions, this connector offers ample connectivity options. Its termination method using wire wrap ensures secure and durable connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various industrial environments. The Hairpin contact type and straight orientation further enhance its usability. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. The matte tin termination plating adds to its durability. Ideal for applications requiring high reliability and performance, the GCC10DCMN is a top choice in the world of connectors.