GCC10DCMS-S288

Heilind Number:SULGCC10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMS-S288

Detailed Description

The GCC10DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring 20 gold-plated contacts with a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power delivery with minimal signal loss. The PA9T housing and phosphor bronze contacts guarantee durability and long-term functionality, even in extreme temperatures ranging from -65 to 125°C. With a straddle orientation and side hole mounting, it offers versatile installation options. Its hairpin contact design and termination method of card extender provide secure connectivity. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet robust. Ideal for aerospace, defense, and other high-reliability applications, the GCC10DCMS-S288 sets a new standard in connectivity performance.