GCC10DCMS

Heilind Number:SULGCC10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMS

Detailed Description

Introducing the GCC10DCMS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it's ideal for power and signal transmission. The female, 2-row design with side hole mount type and wire wrap termination method offers easy installation. Gold-plated contacts on the Hairpin design guarantee low contact resistance and long-term performance. With 20 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The GCC10DCMS is the perfect choice for high-reliability systems where performance is critical.