GCC10DCMT-S288

Heilind Number:SULGCC10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMT-S288

Detailed Description

The GCC10DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector, with a 2.54mm pitch and 20 positions across 2 rows, offers versatile connectivity options. Its unique hairpin contact design and threaded mount type provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it is ideal for use in compact electronic devices. Whether in industrial, aerospace, or telecommunications applications, the GCC10DCMT-S288 ensures optimal performance and durability.