GCC10DCMT

Heilind Number:SULGCC10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCMT

Detailed Description

The GCC10DCMT is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable signal transmission in harsh environments. With a 3A amperage rating and a maximum voltage of 700VAC, this connector is ideal for power and data-intensive systems. Its threaded mount type and wire wrap termination method provide secure and stable connections. The 2-row, 20-position layout with a pitch of 2.54mm allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications where durability and performance are paramount. With a connector height of 15.49mm and a compact width of 9.4mm, it offers versatility in system design. The GCC10DCMT, with its matte tin termination plating and straight hairpin contact type, guarantees long-term reliability and signal integrity. Experience superior connectivity with this essential component in your electronic systems.