GCC10DCSD-S288

Heilind Number:SULGCC10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCSD-S288

Detailed Description

GCC10DCSD-S288 is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring 20 positions in 2 rows, this connector offers ample connectivity. The female gender and hairpin contact type with gold plating on phosphor bronze contacts guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The clearance hole mount type and card extender termination method facilitate easy and secure installation. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves valuable PCB space. The matte tin termination plating enhances durability. Perfect for demanding industries, this connector is a dependable choice for your connectivity needs.