GCC10DCSH-S288

Heilind Number:SULGCC10DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCSH-S288

Detailed Description

The GCC10DCSH-S288 board-to-board PCB connector is a high-performance component designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data-intensive applications. Featuring 20 positions with a dual-row layout and a pitch of 2.54mm, it allows for secure and efficient connections. The female gender and straddle orientation make it easy to integrate into your PCB assembly. Constructed with PA9T and phosphor bronze, and plated with gold and matte tin, this connector ensures excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The clearance hole mount type and card extender termination method offer versatility in installation. Overall, the GCC10DCSH-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.