GCC10DCSH

Heilind Number:SULGCC10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCSH

Detailed Description

Introducing the GCC10DCSH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a compact design, it offers two rows of 20 hairpin contact positions, perfect for high-density applications. The clearance hole mount type and through-hole termination method provide easy and secure installation. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and stable power delivery even in demanding environments. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial settings. Trust the GCC10DCSH for seamless connectivity in your PCB designs.