GCC10DCSI

Heilind Number:SULGCC10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCSI

Detailed Description

Introducing SKU GCC10DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards. Its two-row, hairpin contact design with a 2.54mm pitch and 20 positions allows for secure and efficient connections. The threaded mount type and thru-hole termination method guarantee stability during operation. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Trust in the GCC10DCSI for seamless connectivity in your electronic designs.