GCC10DCSN

Heilind Number:SULGCC10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCSN

Detailed Description

Introducing the GCC10DCSN, a high-performance board-to-board PCB connector designed for precision applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable signal transmission even in demanding environments. With a 2.54mm pitch and 20 positions across 2 rows, it offers versatile connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal requirements. Its -65 to 125°C operating temperature range makes it ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Trust the GCC10DCSN for high-reliability connections in your PCB designs.