GCC10DCSS

Heilind Number:SULGCC10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCSS

Detailed Description

Introducing the GCC10DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The female gender, along with two rows of 20 hairpin contacts, guarantees secure mating. Its side-hole mount and through-hole termination method provide easy and durable installation. Gold-plated contacts and matte tin plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact .61" in height and 9.4mm in width, it is space-efficient. Perfect for aerospace, defense, and industrial applications, the GCC10DCSS is a dependable choice for your connectivity needs.