GCC10DCTD-S288

Heilind Number:SULGCC10DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTD-S288

Detailed Description

SKU GCC10DCTD-S288 offers top-tier performance in board-to-board connectivity. Designed with precision and durability in mind, this connector features a dual-row configuration with a total of 20 positions for seamless data transfer. The contact material, made of high-quality phosphor bronze with gold plating, ensures optimal conductivity and reliability. Its hairpin contact type and clearance hole mount offer easy installation on PCBs. With an amperage rating of 3A and a high voltage tolerance of 700VAC, it's ideal for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees uninterrupted functionality even in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust in the GCC10DCTDS288 for robust and efficient board-to-board connections in your electronic projects.