GCC10DCTD

Heilind Number:SULGCC10DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCTD

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCC10DCTD, is designed to deliver reliable performance in high-stress environments. Featuring a clearance hole mount type and through-hole termination method, it ensures secure and stable connections. With gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. This connector, with a pitch of 2.54mm and 20 positions across 2 rows, is ideal for board-to-board PCB and card edge applications. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for various industrial settings. Its hairpin contact type and straight orientation facilitate easy installation. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. The matte tin termination plating enhances durability. Meeting high-reliability standards, this connector is a dependable choice for demanding electronic systems.