GCC10DCTH-S288

Heilind Number:SULGCC10DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTH-S288

Detailed Description

Introducing our GCC10DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures optimal conductivity and reliability. With a current rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The connector's two rows of hairpin contacts, oriented for straddle mounting, offer 20 positions for seamless connectivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Trust the GCC10DCTH-S288 for secure and high-speed data transfer in your applications.