GCC10DCTH

Heilind Number:SULGCC10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTH

Detailed Description

The GCC10DCTH PCB connector offers reliable performance with its PA9T and phosphor bronze construction. Designed for female connections, this connector features two rows with a clearance hole mount type and through-hole termination method. Contacts made of gold-plated phosphor bronze ensure optimal conductivity, while a 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With a hairpin contact type and straight orientation, it provides secure and stable connections. The connector has 20 positions, each with a tail length of 4.32mm, and can withstand temperatures ranging from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is suitable for use in board-to-board and card edge connections. The termination plating of matte tin enhances durability, making it a reliable choice for PCB connectivity.