GCC10DCTN

Heilind Number:SULGCC10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTN

Detailed Description

The GCC10DCTN is a high-performance female connector designed for board-to-board PCB applications. With two rows of twenty hairpin contacts made of durable PA9T and Phosphor Bronze, it ensures reliable connectivity. Featuring a pitch of 2.54mm and contact plating in gold, it guarantees optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various electronic systems. Its straight orientation and termination method through-hole installation make it easy to integrate. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution without sacrificing functionality. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. Ideal for demanding environments, it is a crucial component for high-reliability applications in industries such as aerospace, defense, and telecommunications.