GCC10DCTS-S288

Heilind Number:SULGCC10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCTS-S288

Detailed Description

Introducing the GCC10DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector offers reliable connectivity in compact spaces. Its hairpin contact type, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. The card extender termination method with side hole mount type allows for easy installation. Operating at a voltage of 700 VAC and capable of handling an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a temperature range of -65 to 125°C and termination plating of Matte Tin, it guarantees performance even in harsh environments. The GCC10DCTS-S288 is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.