GCC10DCTS

Heilind Number:SULGCC10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTS

Detailed Description

Introducing the GCC10DCTS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, it offers 20 positions in a dual-row layout, ideal for high-density applications. The side hole mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The Hairpin contact type and straight orientation further enhance its functionality. With a tail length of 4.32mm and a connector height of 15.49mm, it provides easy installation and integration. Trust the GCC10DCTS for seamless connectivity in your electronic projects.