GCC10DCTT-S288

Heilind Number:SULGCC10DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTT-S288

Detailed Description

Introducing the GCC10DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 20 positions, ensuring reliable connectivity. Its rugged construction, with a PA9T housing and gold-plated phosphor bronze contacts, guarantees durability even in harsh environments. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at voltage levels of up to 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm, it offers precise alignment on the PCB. The hairpin contact type and straddle orientation further enhance its performance. Certified for operating temperatures ranging from -65 to 125°C, it meets the demands of aerospace, military, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while ensuring efficient signal transfer. The matte tin termination plating adds to its reliability. Trust the GCC10DCTT-S288 for seamless board-to-board connections in your critical systems.